505066-1022
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 10 Circuits, Armor Nail
Enhance your board-to-board connections with our SlimStack Connector. Featuring a slim 0.35mm pitch, this high-performance connector from the SSB RP Series ensures precision and reliability in your electronic assemblies. With a receptacle design and 10 gold-plated copper alloy contacts, it guarantees optimal signal transmission at up to 50V AC/DC and 0.3A. The vertical orientation and surface mount termination method make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 85°C, this RoHS-compliant connector is a durable and eco-friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505066-1022 |
Color: | Black |
Series: | 505066 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5050661022 |
SKU: | MOL505066-1022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |