505066-2422

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 24 Circuits, Armor Nail

Introducing our SlimStack Board-to-Board Connector from the SSB RP Series, designed for seamless connectivity in compact electronic assemblies. With a slim 0.35mm pitch and a sleek black Armor Nail finish, this vertical receptacle ensures secure and efficient mating. Boasting 24 gold-plated copper alloy contacts, it guarantees reliable signal transmission at up to 50V AC/DC and 0.3A. Its low-profile design, with a mated height of 0.6mm and mated width of 2mm, is ideal for space-constrained applications. RoHS compliant and capable of operating in a wide temperature range (-40 to 85°C), this connector is a dependable solution for your PCB connectivity needs. Whether in consumer electronics or industrial machinery, trust in the performance and durability of our SlimStack connector for seamless and reliable board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-2422
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050662422
SKU: MOL505066-2422

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: