505066-1222
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 12 Circuits, Armor Nail
Introducing the SlimStack Board-to-Board Connector, a sleek and efficient solution for your connectivity needs. With a slim 0.35mm pitch, this SSB RP Series connector offers precision and reliability. The receptacle design features 12 circuits, ideal for high-density applications. Its low-profile construction, with a mated height of 0.60mm and width of 2.00mm, saves valuable space on your PCB. Crafted with durable materials, including Copper Alloy contacts and a Liquid Crystal Polymer housing, this connector ensures long-lasting performance even in harsh environments. Gold over Nickel plating guarantees excellent conductivity, with a voltage rating of 50V AC/DC and an amperage of 0.3A. Suitable for surface mount termination, it operates seamlessly in temperatures ranging from -40 to 85°C. RoHS compliant and designed for up to 30 mating cycles, this connector is a reliable choice for your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505066-1222 |
Color: | Black |
Series: | 505066 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5050661222 |
SKU: | MOL505066-1222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |