505066-5422

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 54 Circuits, Armor Nail

Enhance your board-to-board connectivity with our SlimStack SSB RP Series Connector. Featuring a slim 0.35mm pitch, this receptacle offers 54 gold-plated contacts for reliable signal transmission. With a low 0.60mm mated height and 2.00mm width, it ensures efficient space utilization on your PCB. Crafted with durable materials including Liquid Crystal Polymer and copper alloy, this connector guarantees long-lasting performance in a wide operating temperature range from -40 to 85°C. Perfect for high-density applications, it is RoHS compliant and offers easy surface mount termination. Elevate your design with the precision and quality of our SlimStack Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-5422
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 54
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 54
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050665422
SKU: MOL505066-5422

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: