505432-0801
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 8 Circuits, Black
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a 1.25mm pitch and a dual-row design for optimal performance. With a secure positive lock mechanism, this housing accommodates 8 circuits with ease, perfect for signal transmission. Crafted from durable black polyester, it ensures reliable functionality in various environments, with an operating temperature range of -40 to 105°C. Designed for wire-to-board connections, this housing is UL-certified for quality assurance and RoHS compliant for environmental responsibility. Its polarized mating and locking features guarantee a secure and stable connection, making it an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505432-0801 |
Color: | Black |
Series: | 505432 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5054320801 |
SKU: | MOL505432-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |