505432-2801

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 28 Circuits, Black

Enhance connectivity with our Micro-Lock PLUS Receptacle Housing, meticulously designed for optimal performance. Featuring a 1.25mm pitch and dual-row configuration with a secure positive lock mechanism, this housing accommodates 28 circuits with precision. Crafted from durable black polyester, it ensures reliable signal transmission in various applications. With polarized mating and a locking mechanism for added security, it guarantees a stable connection. RoHS compliant and UL certified, this housing is not only high-quality but also environmentally friendly. Elevate your wire-to-board connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-2801
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054322801
SKU: MOL505432-2801

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: