505432-2401
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 24 Circuits, Black
Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing. This sleek black housing features a 1.25mm pitch and dual-row design, offering 24 circuits for seamless signal transmission. Crafted from durable polyester, it ensures reliability in various applications, with a wide operating temperature range of -40 to 105°C. The positive lock mechanism guarantees secure mating, while its polarized configuration enhances ease of use. UL-certified and RoHS-compliant, this housing is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505432-2401 |
Color: | Black |
Series: | 505432 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5054322401 |
SKU: | MOL505432-2401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |