505432-3801
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 38 Circuits, Black
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing in sleek black. Featuring a 1.25mm pitch and dual-row design with positive lock mechanism, this housing accommodates 38 circuits for seamless signal transmission. Crafted from durable polyester, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Engineered for wire-to-board applications, it offers a secure and polarized fit, with UL agency certification and RoHS compliance guaranteeing quality and environmental responsibility. Upgrade your connector system with this essential component for optimal functionality in various electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505432-3801 |
Color: | Black |
Series: | 505432 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5054323801 |
SKU: | MOL505432-3801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |