505432-1801
Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 18 Circuits, Black
Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing. Designed for precision, this dual-row housing features a 1.25mm pitch and 18 circuits, ensuring seamless signal transmission. Its black polyester construction guarantees durability, while the positive lock mechanism adds security. Engineered for wire-to-board applications, it operates reliably in temperatures ranging from -40 to 105°C. With UL certification and RoHS compliance, this housing meets stringent quality standards. Perfect for various industries, it's a versatile solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505432-1801 |
Color: | Black |
Series: | 505432 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 1.25 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5054321801 |
SKU: | MOL505432-1801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |