505432-1201

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 12 Circuits, Black

Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a sleek black design and dual-row configuration for enhanced performance. Engineered with a 1.25mm pitch and 12 circuits, this housing ensures secure and efficient signal transmission. Crafted from durable polyester, it guarantees reliability in any application, with a wide operating temperature range of -40 to 105°C. Its positive lock mechanism and polarization feature offer added safety and ease of use. Perfect for wire-to-board connections, this connector is UL certified and RoHS compliant, meeting the highest industry standards for quality and environmental responsibility. Experience seamless connectivity with our Micro-Lock PLUS Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-1201
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054321201
SKU: MOL505432-1201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: