505432-3401

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 34 Circuits, Black

Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing, featuring a 1.25mm pitch and dual-row design for optimal performance. With 34 circuits and a secure positive lock mechanism, this black housing ensures reliable contact in all your signal applications. Crafted from durable polyester, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Its wire-to-board connector system, along with UL agency certification and RoHS compliance, guarantees both safety and quality. Perfect for your pin and socket housing needs, this component offers precise engineering and peace of mind in your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-3401
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 34
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054323401
SKU: MOL505432-3401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: