505432-3201

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 32 Circuits, Black

Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing. Featuring a sleek black design and constructed with durable polyester material, this connector offers reliability in signal transmission. With 32 circuits spread across dual rows, it provides ample capacity for your needs. The 1.25mm pitch and positive lock ensure secure connections, while its operational temperature range of -40 to 105 °C guarantees performance in various environments. Designed for wire-to-board applications, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your setup with this essential component for seamless data transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-3201
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 32
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054323201
SKU: MOL505432-3201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: