505432-2201

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 22 Circuits, Black

Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing, meticulously engineered for optimal performance. Featuring a dual-row design with 22 circuits, this black housing ensures secure and efficient signal transmission. Crafted from durable polyester, it guarantees long-lasting reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. With a 1.25mm pitch and positive lock mechanism, every connection is precise and stable. Perfect for wire-to-board applications, this housing is RoHS compliant and UL certified for peace of mind. Upgrade your setup with our Micro-Lock PLUS Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-2201
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 22
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054322201
SKU: MOL505432-2201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: