505432-3001

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 30 Circuits, Black

Elevate your connectivity with the Micro-Lock PLUS Receptacle Housing. Featuring a sleek black design, this dual-row receptacle is engineered with a secure positive lock mechanism, ensuring reliable performance. With 30 circuits and a 1.25mm pitch, it offers high-density connections for your applications. Crafted from durable polyester, it can withstand tough environments with an operating temperature range of -40 to 105°C. Perfect for signal transmission in wire-to-board setups, it guarantees precise and polarized mating. This RoHS-compliant housing is not only environmentally friendly but also easy to install, coming in a convenient bag packaging. Trust in its quality with UL agency certification and enjoy seamless integration in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-3001
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 30
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054323001
SKU: MOL505432-3001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: