505432-4201

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Dual Row, with Positive Lock, 42 Circuits, Black

Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing. Featuring a 1.25mm pitch and dual-row design, this housing offers seamless integration for your projects. With 42 circuits and a secure positive lock mechanism, it ensures reliable signal transmission. Crafted from durable black polyester, it guarantees longevity even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. UL-certified and RoHS compliant, this connector prioritizes safety and environmental responsibility. Whether for wire-to-board connections or other setups, this housing is a versatile solution that meets your needs with ease. Elevate your connectivity standards with the Micro-Lock PLUS Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505432-4201
Color: Black
Series: 505432 - Micro-Lock PLUS
Connector Type: Micro-Lock PLUS
Gender: Receptacle
Number of Contacts: 42
Number of Rows: 2
Pitch: 1.25 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5054324201
SKU: MOL505432-4201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: