71660-1630
1.27mm Pitch EBBI 50D Receptacle, Vertical, 30 Circuits, PC Tail Length 3.94mm
Elevate your connectivity with our 71660 series EBBI connector, designed for high-performance applications. Featuring a robust construction with 30 contacts in 2 rows, this vertical mount connector ensures seamless signal transmission. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and reliability in various environments. With gold plating on the contact mating area, it offers optimal conductivity. UL and CSA agency certifications, along with RoHS compliance, attest to its quality and safety standards. Ideal for board-to-board applications, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-1630 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716601630 |
SKU: | MOL71660-1630 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |