74546-0401
iPass PCIe x4 Cable Assembly, 28 AWG, 1.0m Length
Enhance connectivity with our iPass PCIe x4 Cable Assembly, meticulously crafted for optimal performance. This 1.0m length cable features 28 AWG wire and a durable round cable design, perfect for PCI Express applications. With a male-to-male connector setup, it ensures seamless transmission with 38 loaded contacts. Shielded for enhanced signal integrity, this cable is UL and CSA certified, RoHS compliant, and boasts waterproof/dustproof properties. Whether for data transfer or power delivery, its high-quality construction and lock-to-mating part feature make it a reliable choice for various computer systems. Elevate your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0401 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 1.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 1 m |
Packaging: | Bag |
Number of Contacts Loaded: | 38 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460401 |
SKU: | MOL74546-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |