74546-0805
iPass PCIe x8 Cable Assembly, 26 AWG, 5.0m Length
Elevate your system's connectivity with the iPass PCIe x8 Cable Assembly. This high-performance cable, measuring 5.0 meters in length, features a durable construction with 26 AWG wire for optimal power transmission. Designed for seamless integration, it boasts male connectors on both ends, ensuring a secure and stable link between PCI Express components. With 68 contacts loaded and shielded for enhanced signal integrity, this cable guarantees reliable data transfer at a maximum voltage of 30 V DC. RoHS compliant and UL certified, it meets stringent quality standards for your peace of mind. Ideal for computer systems and power applications, this cable assembly is a must-have for efficient wire management in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0805 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 5.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 5 m |
Packaging: | Bag |
Number of Contacts Loaded: | 68 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460805 |
SKU: | MOL74546-0805 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514264 - Packaging Method/Quantity Changing. Update labeling in PCIE Legacy products to include sequence serial number (XXX) of the day the pieces are produced and addition of a box label with QR containing information of the pieces packed. | Download |
03/12/2023 | 513308 - Change Supplier. This notification is to inform you about addition of new supplier for raw cable PNs 711537058 & 711537057. No changes will be made to product as part of this change |
Download |
03/30/2020 | 508201 - Supplier Change. Qualified raw cable from Amphenol Shanghai instead of Amphenol USA due to Amphenol plant closure. No impact to fit, form or function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |