74546-4082
0.80mm Pitch iPass PCI Express X4-to-X8 Transition Cable Assembly, 2.0m Length
Enhance connectivity within your computer system with our iPass PCI Express Cable Assembly. This high-performance cable boasts a 1A amperage and 30V DC voltage, ensuring reliable power delivery. With a durable zinc alloy construction and upper shielding for protection, it offers optimal performance. The 2-meter round cable features male-to-male PCI Express connectors, each loaded with 68 contacts for seamless data transmission. RoHS compliant and waterproof/dustproof, this assembly is a must-have for efficient wire management in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-4082 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Plug/Plug |
Contact Material: | Zinc Alloy |
Overall Length: | 2.0m |
Voltage: | 30 V DC |
Shield Type: | Upper Shielding |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 2 m |
Packaging: | Bag |
Number of Contacts Loaded: | 68 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745464082 |
SKU: | MOL74546-4082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2021 | 508013 - Capacity change or tool replacement. Molex will be adding a duplicate set of capacity tools for the MX150 1x2 cabke seal receptacle connector series 34062 in molex Guadalajara, MX moving forward these products will be produced in both Guadalajara, MX and Chengdu, CN |
Download |
08/31/2020 | 507885- Supplier Change. Molex is adding a second suppler for Molex raw cable PN 0711530086 in order to better support the current market. |
Download |
03/30/2020 | 508201 - Supplier Change. Qualified raw cable from Amphenol Shanghai instead of Amphenol USA due to Amphenol plant closure. No impact to fit, form or function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |