74546-0801
iPass PCIe x8 Cable Assembly, 28 AWG, 1.0m Length
Enhance the connectivity of your system with our iPass PCIe x8 Cable Assembly. This high-quality cable, featuring a durable 28 AWG wire in a 1.0m length, ensures reliable data transmission. With a male PCI Express connector on one end and a male iPass connector on the other, it's perfect for various applications. The zinc alloy contact material and shielding provide excellent signal integrity, while the 1A amperage and 30V DC voltage support efficient power delivery. RoHS compliant and UL certified, this cable guarantees both performance and safety. Upgrade your setup with this essential component for seamless connectivity in your computer system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0801 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 1.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 1 m |
Packaging: | Bag |
Number of Contacts Loaded: | 68 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460801 |
SKU: | MOL74546-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514264 - Packaging Method/Quantity Changing. Update labeling in PCIE Legacy products to include sequence serial number (XXX) of the day the pieces are produced and addition of a box label with QR containing information of the pieces packed. | Download |
02/01/2021 | 508013 - Capacity change or tool replacement. Molex will be adding a duplicate set of capacity tools for the MX150 1x2 cabke seal receptacle connector series 34062 in molex Guadalajara, MX moving forward these products will be produced in both Guadalajara, MX and Chengdu, CN |
Download |
08/31/2020 | 507885- Supplier Change. Molex is adding a second suppler for Molex raw cable PN 0711530086 in order to better support the current market. |
Download |
03/30/2020 | 508201 - Supplier Change. Qualified raw cable from Amphenol Shanghai instead of Amphenol USA due to Amphenol plant closure. No impact to fit, form or function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |