74546-0813
iPass PCIe x8 Cable Assembly, 24 AWG, 0.50m Length
Enhance connectivity within your system with our iPass PCIe x8 Cable Assembly. Designed for optimal performance, this 24 AWG cable features a durable zinc alloy construction and a .50m length, perfect for various applications. With a male-to-male connector configuration, it ensures seamless compatibility between PCI Express and iPass interfaces. RoHS compliant and meticulously crafted, this cable guarantees both quality and reliability in your setup. Whether for professional or personal use, this assembly is a must-have for efficient data transmission. Upgrade your wire management game today with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0813 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Plug/Plug |
Contact Material: | Zinc Alloy |
Overall Length: | 0.50m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | .5 m |
Packaging: | Bag |
Number of Contacts Loaded: | 68 |
Shielded: | No |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460813 |
SKU: | MOL74546-0813 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 514264 - Packaging Method/Quantity Changing. Update labeling in PCIE Legacy products to include sequence serial number (XXX) of the day the pieces are produced and addition of a box label with QR containing information of the pieces packed. | Download |
02/01/2021 | 508013 - Capacity change or tool replacement. Molex will be adding a duplicate set of capacity tools for the MX150 1x2 cabke seal receptacle connector series 34062 in molex Guadalajara, MX moving forward these products will be produced in both Guadalajara, MX and Chengdu, CN |
Download |
08/31/2020 | 507885- Supplier Change. Molex is adding a second suppler for Molex raw cable PN 0711530086 in order to better support the current market. |
Download |
03/30/2020 | 508201 - Supplier Change. Qualified raw cable from Amphenol Shanghai instead of Amphenol USA due to Amphenol plant closure. No impact to fit, form or function. | Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |