74546-0400
iPass PCIe x4 Cable Assembly, 28 AWG, 0.50m Length
Elevate your connectivity with our iPass PCIe x4 Cable Assembly. Designed for high-speed data transfer, this 0.50m length cable features 28 AWG wire for optimal performance. With a sturdy zinc alloy connector, it provides a secure and reliable connection between PCI Express devices. The male-to-male configuration and .8mm mating pitch ensure compatibility with a wide range of systems. RoHS compliant and waterproof, this cable assembly is not only efficient but also environmentally friendly. Perfect for computer power applications, it's a must-have for any tech setup. Upgrade your cable management game with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0400 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Plug/Plug |
Contact Material: | Zinc Alloy |
Overall Length: | 0.50m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | .5 m |
Packaging: | Bag |
Number of Contacts Loaded: | 38 |
Shielded: | No |
Mating Pitch: | .8 mm |
Wire Size: | 28 AWG |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460400 |
SKU: | MOL74546-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |