74546-1601

iPass PCIe x16 Cable Assembly, 28 AWG, 1.0m Length

Enhance your system's connectivity with our iPass PCIe x16 Cable Assembly. This high-quality cable, featuring 28 AWG wire and a durable zinc alloy connector, ensures reliable performance. With a 1.0m length, it offers flexibility in setup while supporting a 1A amperage and 30V DC voltage. The round cable design, shielded for optimal signal integrity, is ideal for demanding computer applications. UL and CSA certifications guarantee safety and quality, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management with this essential component, perfect for linking PCI Express devices seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74546-1601
Series: 74546 - iPass - PCI Express
Amperage: 1 A
Connector Type: iPass, PCI Express
Gender: Male
Contact Material: Zinc Alloy
Overall Length: 1.0m
Voltage: 30 V DC
Wire Type: Round
Connector A Gender: Male
Connector B Gender: Male
Cable Type: Round
Cable Length: 1 m
Packaging: Bag
Number of Contacts Loaded: 136
Shielded: Yes
Mating Pitch: .8 mm
Wire Size: 28 AWG
CSA Agency Certification: LR64395
UL Agency Certification: E72548
Lock to Mating Part: Yes
Waterproof Dustproof: Yes
Connector Assembly Type: Dual Ended Connectors
Connector To Connector: PCI Express to PCI Express
Part Aliases: 0745461601
SKU: MOL74546-1601

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/18/2015 GCM 10671572 - Supplier Change. Download
04/21/2014 GCM 10630832 - Change Construction Or Material. Download