74546-0407
iPass PCIe x4 Cable Assembly, 24 AWG, 7.0m Length
Enhance the connectivity of your system with our iPass PCIe x4 Cable Assembly. Designed for seamless data transmission, this high-quality cable features a durable round wire construction and is shielded for optimal performance. With a length of 7 meters, it offers flexibility in installation while maintaining signal integrity. The male-to-male connectors, featuring zinc alloy contacts, ensure a secure and reliable connection. Certified for RoHS compliance, this cable assembly is not only efficient but also environmentally friendly. Perfect for computer systems that require a PCIe interface, it guarantees fast and stable data transfer. Upgrade your setup with this essential component for improved efficiency and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74546-0407 |
Series: | 74546 - iPass - PCI Express |
Amperage: | 1 A |
Connector Type: | iPass, PCI Express |
Gender: | Male |
Contact Material: | Zinc Alloy |
Overall Length: | 7.0m |
Voltage: | 30 V DC |
Wire Type: | Round |
Connector A Gender: | Male |
Connector B Gender: | Male |
Cable Type: | Round |
Cable Length: | 7 m |
Number of Contacts Loaded: | 38 |
Shielded: | Yes |
Mating Pitch: | .8 mm |
Wire Size: | 24 AWG |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PCI Express to PCI Express |
Part Aliases: | 0745460407 |
SKU: | MOL74546-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2023 | 513308 - Change Supplier. This notification is to inform you about addition of new supplier for raw cable PNs 711537058 & 711537057. No changes will be made to product as part of this change |
Download |
05/18/2015 | GCM 10671572 - Supplier Change. | Download |
04/21/2014 | GCM 10630832 - Change Construction Or Material. | Download |