74546-1605

iPass PCIe x16 Cable Assembly, 26 AWG, 5.0m Length

Enhance your system's connectivity with the iPass PCIe x16 Cable Assembly, a high-performance solution for seamless data transfer. Measuring 5.0m in length and constructed with durable 26 AWG wire, this assembly ensures reliable power delivery with an amperage of 1A and a voltage rating of 30V DC. Featuring male PCI Express and iPass connectors with zinc alloy contacts, it guarantees secure and efficient communication. The round cable design, shielded for optimal signal integrity, is UL and CSA certified for quality assurance. Perfect for computer power applications, this RoHS-compliant assembly is a must-have for advanced wire management in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74546-1605
Series: 74546 - iPass - PCI Express
Amperage: 1 A
Connector Type: iPass, PCI Express
Gender: Male
Contact Material: Zinc Alloy
Overall Length: 5.0m
Voltage: 30 V DC
Wire Type: Round
Connector A Gender: Male
Connector B Gender: Male
Cable Type: Round
Cable Length: 5 m
Packaging: Bag
Number of Contacts Loaded: 136
Shielded: Yes
Mating Pitch: .8 mm
Wire Size: 26 AWG
CSA Agency Certification: LR64395
UL Agency Certification: E72548
Lock to Mating Part: Yes
Waterproof Dustproof: Yes
Connector Assembly Type: Dual Ended Connectors
Connector To Connector: PCI Express to PCI Express
Part Aliases: 0745461605
SKU: MOL74546-1605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/12/2023 513308 - Change Supplier. This notification is to inform you about addition of new supplier for raw cable PNs 711537058 & 711537057. No changes will be made to product as part of this change
Download
05/18/2015 GCM 10671572 - Supplier Change. Download
04/21/2014 GCM 10630832 - Change Construction Or Material. Download