78127-2320
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 23 Circuits
Enhance your electronic connections with our Easy-On FFC/FPC Connector in sleek black. Featuring 23 contacts on a single row, this high-performance connector ensures seamless power delivery at a low amperage of .5A. Crafted with durable Phosphor Bronze contact material and gold-nickel plating, it guarantees reliable conductivity even in demanding environments. With a pitch of .5mm and a vertical orientation, it's perfect for compact PCB layouts. RoHS compliant and rated for 50V AC/DC, it's both eco-friendly and safe for your devices. Whether for industrial applications or DIY projects, this Easy-On Connector is the ideal choice for efficient and secure cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-2320 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 23 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold, Nickel |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Contact Position: | Bottom |
Product Name: | Easy-On |
Part Aliases: | 0781272320 |
SKU: | MOL78127-2320 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |