78127-3610
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 36 Circuits
Enhance your connectivity with this high-performance FFC/FPC connector. Designed for seamless integration, it boasts a sleek black finish and features 36 contacts in a single row. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures reliable power transmission. The phosphor bronze contact material and nickel-tin-bismuth plating guarantee durability and optimal conductivity. Its vertical orientation and easy-on connector type make installation a breeze, while the non-ZIF actuator type and surface mount PCB mounting style offer versatility in use. Perfect for a variety of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring secure and efficient FFC/FPC connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-3610 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 36 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781273610 |
SKU: | MOL78127-3610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |