78127-2310

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 23 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in various electronic setups. Featuring a sleek black finish, this connector boasts 23 contacts and a compact 0.5mm pitch, ensuring efficient data transmission. The phosphor bronze contact material and nickel-tin-bismuth plating guarantee optimal conductivity and durability, even through 10 mating cycles. With a voltage rating of 50V AC/DC and a low amperage of 0.5A, it's suitable for a range of applications. Its vertical orientation, non-ZIF actuator type, and surface mount PCB mounting style make installation a breeze. Trust in this connector for reliable performance in your micro-solution projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-2310
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 23
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 23
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0781272310
SKU: MOL78127-2310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: