78127-1210
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 12 Circuits
Easily connect components with this 12-contact vertical FFC/FPC connector. Designed for efficient assembly, it features an Easy-On connector type and a 0.5mm pitch. The black housing is made of durable liquid crystal polymer, ensuring reliable performance in a wide temperature range from -40 to 85°C. Its 1µm nickel and tin-bismuth plating on the contact mating area guarantees secure and low-resistance connections. With a current rating of 0.5A and a voltage rating of 50V AC/DC, this connector is suitable for various electronic applications. RoHS compliant and featuring 10 mating cycles, it offers both environmental responsibility and longevity in use. Designed for surface mount PCB assembly, this connector is a versatile and essential component in any electronic project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1210 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781271210 |
SKU: | MOL78127-1210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |