78127-1010

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 10 Circuits

Enhance your connectivity solutions with our Easy-On FFC/FPC connector, featuring a sleek black design and boasting a reliable .5 A amperage. With 10 contacts in a single row, this connector offers seamless integration in various electronic applications. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it ensures optimal performance with a 50 V AC/DC voltage rating. The non-ZIF actuator type and surface mount PCB mounting style make installation a breeze. RoHS compliant and designed for 10 mating cycles, this connector is a dependable choice for your projects in need of efficient data transmission. Elevate your connectivity game with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-1010
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 10
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 10
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0781271010
SKU: MOL78127-1010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: