78127-2420
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 24 Circuits
Enhance connectivity with our Easy-On FFC/FPC Connector. Designed for seamless integration, this black connector boasts 24 phosphor bronze contacts, delivering reliable power at a .5A amperage and 50V AC/DC voltage. The vertical orientation and non-ZIF actuator type ensure easy installation, while gold and nickel plating on the contact mating area guarantees long-lasting performance. With a compact pitch of .5mm and a low mated height of 4.1mm, it's ideal for space-constrained applications. RoHS compliant and featuring 10 mating cycles, this connector is a durable and efficient solution for your PCB mounting needs. Elevate your connectivity with our Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-2420 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold, Nickel |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Contact Position: | Bottom |
Product Name: | Easy-On |
Part Aliases: | 0781272420 |
SKU: | MOL78127-2420 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |