78127-2620
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 26 Circuits
Enhance your electronic connections with our Easy-On FFC/FPC Connector, designed for seamless integration in your devices. Featuring 26 gold and nickel-plated contacts, this connector ensures reliable performance with a low mating force. The vertical orientation and surface mount alignment make installation a breeze, while the liquid crystal polymer material guarantees durability even in harsh environments. With a voltage rating of 50V AC/DC and an operating temperature range of -40 to 85°C, this connector is suitable for a wide range of applications. Trust in its non-ZIF actuator type for secure connections, and rest assured of its RoHS compliance. Upgrade your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-2620 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 26 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold, Nickel |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781272620 |
SKU: | MOL78127-2620 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |