78127-0610
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 6 Circuits
Enhance your electronic connections with our high-quality black FFC/FPC connector. Featuring six contacts, a pitch of 0.5mm, and a maximum voltage of 50V AC/DC, this connector is designed for optimal performance. Made of durable liquid crystal polymer and phosphor bronze contact material, it ensures reliable conductivity in a wide operating temperature range from -40 to 85°C. With a vertical orientation and non-ZIF actuator type, it offers versatile installation options. The nickel and tin-bismuth plating on the contact mating area guarantees long-lasting durability through 10 mating cycles. Suitable for surface mount PCB alignment, this connector is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-0610 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781270610 |
SKU: | MOL78127-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |