78127-1408
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Natural, 40 Circuits
Enhance your connectivity with this high-performance FFC/FPC connector. Designed for seamless integration, it features a vertical orientation and 40 gold-plated contacts for reliable data transmission. With a low amperage of 0.5A and a voltage rating of 50V AC, it ensures safe and efficient power delivery. The durable copper alloy construction and nickel plating guarantee long-lasting performance, while the compact .5mm pitch saves valuable space on your PCB. RoHS compliant and suitable for surface mounting, this connector is the perfect solution for your electronic assembly needs. Experience easy and secure connectivity with our innovative Easy-On connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1408 |
Color: | Natural |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 40 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .5 mm |
Voltage: | 50 V AC |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold, Nickel |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781271408 |
SKU: | MOL78127-1408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |