78127-0910
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 9 Circuits
Easily connect your devices with this black FFC/FPC connector, boasting a sleek, vertical orientation and a low mated height of 4.1 mm. With nine contacts and a .5 mm pitch, this connector ensures secure and efficient data transmission in tight spaces. Its durable construction, featuring phosphor bronze contact material and liquid crystal polymer housing, guarantees reliable performance even in demanding environments. The nickel and tin-bismuth plating on the contact mating area provides excellent conductivity and corrosion resistance. Ideal for surface mount PCB applications, this connector is your go-to solution for compact and high-speed connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-0910 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781270910 |
SKU: | MOL78127-0910 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |