78127-3210
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 32 Circuits
Easily connect your devices with this black FFC/FPC connector, featuring 32 contacts in a single row for efficient signal transmission. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures safe and reliable power delivery. The phosphor bronze contact material and nickel-tin-bismuth plating guarantee durability and optimal conductivity, while the liquid crystal polymer construction offers robustness. Designed for vertical orientation and surface mount installation, this connector is ideal for various electronic applications. Its compact pitch of .5 mm and mated height of 4.1 mm make it suitable for space-constrained setups. With RoHS compliance and a minimum of 10 mating cycles, it meets industry standards for sustainability and longevity. Upgrade your connectivity solutions with this high-quality Easy-On connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-3210 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 32 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781273210 |
SKU: | MOL78127-3210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |