78127-1710
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 17 Circuits
Experience seamless connectivity with our Easy-On FFC/FPC Connector. Designed for optimal performance, it features 17 contacts in a single row, with a pitch of 0.5mm for efficient data transfer. The contact material, phosphor bronze, ensures durability, while the liquid crystal polymer construction guarantees stability. With a voltage rating of 50V AC/DC and an amperage of 0.5A, it meets various power requirements. The nickel and tin-bismuth plating on the contact mating area provides reliable conductivity, even through 10 mating cycles. Its non-ZIF actuator type and vertical orientation make it easy to use in a range of applications. Whether for industrial or consumer electronics, this connector, with its surface mount PCB mounting style, is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1710 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781271710 |
SKU: | MOL78127-1710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |