78127-0810
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 8 Circuits
Easily connect your devices with our black FFC/FPC connector, featuring a vertical orientation and non-ZIF actuator type for seamless integration. With 8 contacts plated with nickel and tin-bismuth, this connector ensures reliable performance at 50V AC/DC and 0.5A. Made of durable liquid crystal polymer, it's ideal for various applications. Surface mountable with a 0.5mm pitch, it offers a mated height of 4.1mm and 10 mating cycles. RoHS compliant, it meets environmental standards without compromising functionality, making it the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-0810 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781270810 |
SKU: | MOL78127-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |