78127-1520

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 15 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. Featuring 15 contacts in a single row and a low amperage of .5 A, it ensures efficient power transmission. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it guarantees reliable performance, even in demanding environments. The gold and nickel plating on the contact mating area offers corrosion resistance, while the vertical orientation and surface mount design facilitate easy installation. With a mating cycle of 10 and RoHS compliance, this connector is a sustainable and cost-effective solution for your connectivity needs. Elevate your electronic assemblies with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-1520
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 15
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold, Nickel
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 15
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mounting Style: Surface Mount
Contact Position: Bottom
Product Name: Easy-On
Part Aliases: 0781271520
SKU: MOL78127-1520

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: