78127-3010
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 30 Circuits
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic devices. Boasting a sleek black finish, this connector features 30 contacts in a single row, made of durable phosphor bronze for optimal performance. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures safe and reliable power transmission. The vertical orientation and surface mount PCB mounting style make it easy to install, while the nickel and tin-bismuth plating on the contact mating area guarantees long-lasting durability. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-3010 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 30 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781273010 |
SKU: | MOL78127-3010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |