Introducing the MGRID 2MM DUAL ROW SMT H Connector, a versatile and reliable component for your electronic assembly needs. This black connector, part of the 87759 Milli-Grid series, features a dual-row design with 12 contacts for seamless connectivity. With a surface mount termination method and phosphor bronze contact material, it ensures efficient and durable performance. The 2A amperage and 125V voltage rating make it suitable for various applications. Constructed with high-quality nylon and gold plating, it guarantees superior conductivity. Its vertical orientation and embossed tape packaging on reel facilitate easy installation with pick and place capability. RoHS compliant and UL certified, this connector meets international standards for safety and environmental responsibility. Whether for board-to-board connections or PCB pin headers, the MGRID connector is the perfect solution for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87759-7628
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 12
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877597628
SKU: MOL87759-7628

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: