87834-1241

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 12 Circuits, Lead-Free

Elevate your circuitry with our C-Grid 87834 series Vertical Pin Header, featuring 12 gold-plated contacts for reliable conductivity. Designed for Through Hole termination on PCBs, this connector boasts a pitch of 2.54mm and a voltage rating of 250VDC, making it ideal for various applications. The nylon construction ensures durability, while the vertical orientation and keying mechanism provide easy installation. With UL certification and RoHS compliance, you can trust in the quality and safety of this component for your projects. Whether you're a DIY enthusiast or a professional in the field, this Pin Header is a versatile and essential choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87834-1241
Color: Natural
Series: 87834 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 250 VDC
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 3.43 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878341241
SKU: MOL87834-1241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: