87834-1411

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 14 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window

Enhance your PCB connectivity with our C-Grid 87834 series Straight Through Hole Connector. With a 2.54mm pitch and 14 gold-plated contacts, this connector ensures reliable power delivery at up to 250VDC and 2.5A. Made of durable Nylon, it offers a wide operating temperature range of -55 to 120°C, making it suitable for various environments. Featuring a vertical orientation and PCB retention capabilities, it guarantees secure mounting. With RoHS compliance and lead-free process capability, it meets high standards of environmental responsibility. Upgrade your wire-to-board connections with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87834-1411
Color: Natural
Series: 87834 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 14
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878341411
SKU: MOL87834-1411

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: