87834-5611
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 56 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
Elevate your PCB connectivity with our C-Grid Vertical Pin Header, designed for seamless integration on circuit boards. This two-row connector features 56 gold-plated contacts, ensuring reliable power distribution with a 2.5A amperage and 250VDC voltage rating. Constructed from durable nylon, it offers secure Through Hole termination and boasts a 2.54mm pitch for easy installation. With a vertical orientation and a 3.43mm tail length, it provides efficient PCB mating and retention. RoHS compliant and lead-free process capable, this connector is a sustainable choice for your electronic projects. Whether for industrial or consumer applications, trust in its high-quality performance for optimal connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-5611 |
Color: | Natural |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 56 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 56 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0878345611 |
SKU: | MOL87834-5611 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |