87834-1011
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 10 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
Enhance your PCB connectivity with our C-Grid 87834 series connector, featuring ten contacts in a straight, two-row configuration. Designed for through-hole termination, this connector ensures secure and reliable power delivery with a maximum amperage of 2.5A and voltage rating of 250VDC. Crafted from durable nylon with gold plating on the contact mating area, it guarantees long-lasting performance even in harsh environments. With UL certification and RoHS compliance, you can trust in the quality and safety of this connector. Its low-profile vertical orientation and PCB locator and retention features make it easy to install, while its polarization ensures correct mating every time. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-1011 |
Color: | Natural |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878341011 |
SKU: | MOL87834-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |