87834-1441

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 14 Circuits, Lead-Free

Easily connect wires to your PCB with our C-Grid Connector, featuring 14 contacts in a vertical orientation with two rows. The through-hole termination method ensures secure attachment, while the 2.54mm pitch allows for standard spacing. With a 2.5A current rating and 250VDC voltage, it's suitable for various applications. Made of durable nylon with gold plating on the contact mating area, this connector guarantees reliable performance. It's RoHS compliant and lead-free process capable, making it environmentally friendly. Whether for industrial or DIY projects, this C-Grid Connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87834-1441
Color: Natural
Series: 87834 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 250 VDC
Material: Nylon
Orientation: Vertical
Keying: Yes
Tail Length: 3.43 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878341441
SKU: MOL87834-1441

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: