87834-1019

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 10 Circuits, 0.13

Elevate your connectivity with this black C-Grid connector, part of the 87834 series. Designed for optimal performance, it features a straight body orientation, through-hole termination method, and gold-plated contacts for reliable signal transmission. With 10 contacts and 2 rows, it offers versatility in your PCB designs. Operating in temperatures ranging from -55 to 120°C, it ensures durability in diverse environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board applications, this connector is a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87834-1019
Color: Black
Series: 87834 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878341019
SKU: MOL87834-1019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: