87834-6411
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, Lead-Free, 64 Circuits, Gold (Au) Flash, Beige, PCB Locators, without End Window
Enhance your PCB connections with our C-Grid 87834 series, featuring a durable Nylon construction and a 2.54mm pitch for seamless integration. With 64 gold-plated contacts, each capable of handling 2.5A at 250VDC, reliability is ensured. The vertical orientation and through-hole termination method offer easy installation, while features like PCB locator and retention further streamline the process. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board applications, it's a crucial component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-6411 |
Color: | Natural |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 64 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0878346411 |
SKU: | MOL87834-6411 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |