87834-4419
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 44 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free
Enhance your electronic connections with our C-Grid 87834 series vertical pin header. Designed for exceptional performance, this black polyester connector features 44 gold-plated contacts with a pitch of 2.54mm, ensuring reliable signal transmission. With an amperage rating of 2.5A and a voltage tolerance of 250VDC, it's ideal for various applications. The through-hole termination method offers secure PCB mounting, while the 3.43mm tail length provides easy assembly. This connector is polarized to both the PCB and mating part, guaranteeing proper alignment. RoHS compliant and durable, it's a must-have for your wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-4419 |
Color: | Black |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 44 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 44 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0878344419 |
SKU: | MOL87834-4419 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |