87834-0841
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 8 Circuits, Lead-Free
Enhance your wiring setup with our C-Grid Connector, featuring a natural color and a vertical orientation for seamless integration. With 8 gold-plated contacts and a 2.54mm pitch, this connector ensures reliable power and signal transmission. Its nylon construction meets stringent material flammability standards, while its through-hole termination method offers easy installation on PCBs. Rated for 250VDC and 2.5A, it guarantees efficient performance in various applications. Designed with keying and polarization features, it provides added safety and prevents mismating. This connector is an essential component for wire-to-board connections, meeting UL agency certification standards for quality assurance. Whether for personal projects or professional use, it offers durability and functionality, making it a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87834-0841 |
Color: | Natural |
Series: | 87834 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 8 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878340841 |
SKU: | MOL87834-0841 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |